AVX 1206YD106KAT2A

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height70 µm
Length3.2 mm
Thickness1.778 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for AVX 1206YD106KAT2A.

element14 APAC
Datasheet3 pages11 years ago
Datasheet99 pages14 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
Datasheet98 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
_legacy Avnet
Datasheet3 pages15 years ago
TME
Datasheet17 pages22 years ago
Datasheet4 pages2 years ago
LKR
Datasheet4 pages3 years ago
Upverter
Technical Drawing134 pages3 years ago
Newark
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
Datasheet109 pages11 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet17 pages19 years ago
Jameco
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 1206YD106KAT2A.

Related Parts

Descriptions

Descriptions of AVX 1206YD106KAT2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 16V 10muF ±10% X5R
Smd Multilayer Ceramic Capacitor, 10 F, 10%, X5R, 16 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 1206YD106KAT2A
CAPACITOR;CERAMIC;CAP10UF ;TOL +-10%; SMD; VOL-RTG;16V;X5R,TR
CAP, 10µF, 16V, 10%, X5R, 1206, REEL; Capacitance: 10µF; Voltage Rating: 16V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: AVX 1206 MLCC; Operating Te

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206YD106KAT2A.
  • 1206YD106KAT2A\2.5K

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height70 µm
Length3.2 mm
Thickness1.778 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for AVX 1206YD106KAT2A.

element14 APAC
Datasheet3 pages11 years ago
Datasheet99 pages14 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
Datasheet98 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
_legacy Avnet
Datasheet3 pages15 years ago
TME
Datasheet17 pages22 years ago
Datasheet4 pages2 years ago
LKR
Datasheet4 pages3 years ago
Upverter
Technical Drawing134 pages3 years ago
Newark
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
Datasheet109 pages11 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet17 pages19 years ago
Jameco
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago