TE Connectivity 1-1761465-1

Card Edge Connector, 36 Contact(S), 2 Row(S), Right Angle, 0.039 Inch Pitch, Solder Terminal, Black
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Weight21.302 g
Technical
Current Rating1.1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-40 °C
Number of Contacts36
Number of Positions36
Number of Rows1
Operating Supply Voltage50 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness762 nm
TerminationSolder
Dimensions
Height9.4 mm
Lead Length3.0988 mm
Length25 mm
PCB Thickness1.5748 mm
Pitch990.6 µm
Termination Post Length3.1 mm
Width19.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1761465-1.

Master Electronics
Datasheet5 pages16 years ago
ShanghaiCT
Technical Drawing3 pages5 years ago
Farnell
Datasheet4 pages1 year ago
TE Connectivity
Technical Drawing3 pages8 years ago
Technical Drawing3 pages13 years ago

Inventory History

3 month trend:
+76.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1761465-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1761465-1 provided by its distributors.

Card Edge Connector, 36 Contact(S), 2 Row(S), Right Angle, 0.039 Inch Pitch, Solder Terminal, Black
Conn Card Edge SKT 36 POS 1mm Solder RA Thru-Hole Tray
PCI & PCI Express Connectors, Board-to-Board, 36 Position, .039 in [1 mm] Centerline, Right Angle, Black, Height 9.4 mm [.37 in]
PCI Express RA assy 5.8mm slot 3.1mm pc Connector System: Board-to-Board Number of Positions: 36 Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Termination Post & Tail Length: 3.1 mm Board-to-Board 36 .039" 1 mm | Ampseal Header | .039" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Weight21.302 g
Technical
Current Rating1.1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-40 °C
Number of Contacts36
Number of Positions36
Number of Rows1
Operating Supply Voltage50 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness762 nm
TerminationSolder
Dimensions
Height9.4 mm
Lead Length3.0988 mm
Length25 mm
PCB Thickness1.5748 mm
Pitch990.6 µm
Termination Post Length3.1 mm
Width19.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1761465-1.

Master Electronics
Datasheet5 pages16 years ago
ShanghaiCT
Technical Drawing3 pages5 years ago
Farnell
Datasheet4 pages1 year ago
TE Connectivity
Technical Drawing3 pages8 years ago
Technical Drawing3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago