Yageo Group RC0603FR-071R5L

Res Thick Film 0603 1.5 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
$ 0.01
Production

价格与库存

数据表和文档

下载 Yageo Group RC0603FR-071R5L 的数据表和制造商文档。

Newark

Datasheet11 页2 年前
Datasheet8 页17 年前
Datasheet0 页0 年前

Upverter

element14 APAC

Future Electronics

Farnell

库存历史记录

3 个月趋势:
-9.17%

CAD 模型

从我们值得信赖的合作伙伴处下载 Yageo Group RC0603FR-071R5L 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
SnapEDA
符号封装
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.01
$ 0.008
$ 0.008
Stock
7,239,282
1,142,329
1,142,329
Authorized Distributors
6
6
6
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

供应链

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

相关零件

Yageo GroupAC0603FR-071R5L
Res Thick Film 0603 1.5 Ohm 1% 1/10W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0603 1.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.5 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.5 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 1.47 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.65ohm, 75V, 1% +/-Tol, Surface Mount, 0603

描述

由其分销商提供的 Yageo Group RC0603FR-071R5L 的描述。

Res Thick Film 0603 1.5 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
RC Series 0603 0.1 W 1.5 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.5Ohm ±200ppm/C
Resistor SMD 0,1W 0603 TC200 R0603 1% 1,5 R
Resistor; Thick Film; 0603; 1R5; 1%; 1/10W
RESISTOR, RC22H 0603 1R5; Resistance:1.5ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.45mm; External Length / Height:1.6mm; External Width:0.8mm; Full Power Rating Temperature:70°C; Lead Spacing:0.3mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Reel Quantity:5000; Series:RC22H; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:50V

制造商别名

Yageo Group 在全球拥有多个品牌,分销商可将其用作替代名称。Yageo Group 也可称为以下名称:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

零件编号别名

该零件可能有以下备用零件编号:

  • RC0603FR-07 1R5L
  • RC0603FR-071R5L.
  • RC0603FR071R5L