Yageo Group AT0402DRD073K24L

63mW Thin Film Resistor ±0.5% ±25ppm/℃ 3.24kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.055
Production

价格与库存

数据表和文档

下载 Yageo Group AT0402DRD073K24L 的数据表和制造商文档。

IHS

Datasheet9 页2 年前

Upverter

备用零件

Price @ 1000
$ 0.055
$ 0.016
Stock
118,741
34,412
Authorized Distributors
2
6
Resistance
3.24 kΩ
3.24 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Yageo GroupRT0402DRD073K24L
High Precision-High Stability Chip Resistor Thin Film 0402 3.24kOhm 0.5% Paper T/R
PanasonicERA-2AED332X
Res Thin Film 0402 3.3K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AED302X
Res Thin Film 0402 3K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE073K4L
Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE073K2L
62.5mW Thin Film Resistor ±0.5% ±50ppm/℃ 3.2kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2RHD3001X
Res Thick Film 0402 3K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R

描述

由其分销商提供的 Yageo Group AT0402DRD073K24L 的描述。

63mW Thin Film Resistor ±0.5% ±25ppm/℃ 3.24kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 3240ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor Automotive Grade Thin Film 0402 3.24kOhm 0.5% Paper T/R
AT 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 3.24kOhm 0.063W 1/16W
SMD Resistor 0402 3.24KΩ ±0.5% 1/16W ±25ppm/℃
RES SMD 3.24KOHM 0.5% 1/16W 0402

制造商别名

Yageo Group 在全球拥有多个品牌,分销商可将其用作替代名称。Yageo Group 也可称为以下名称:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.