Yageo Group AF0402FR-07510KL

AF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 510kOhm 0.063W 1/16W
$ 0.012
Production

价格与库存

数据表和文档

下载 Yageo Group AF0402FR-07510KL 的数据表和制造商文档。

IHS

Datasheet11 页2 年前

Upverter

库存历史记录

3 个月趋势:
-45.99%

备用零件

Price @ 1000
$ 0.012
$ 0.003
$ 0.003
Stock
149,683
13,611,241
13,611,241
Authorized Distributors
4
6
6
Resistance
510 kΩ
510 kΩ
510 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

供应链

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

相关零件

PanasonicERJ-2RKF5103X
Res Thick Film 0402 510K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 510kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07510KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 510kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F510K
Fixed Resistor, Thick Film, 0.063W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 510K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-07510KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 510kΩ 0402 Chip Resistor - Surface Mount ROHS

描述

由其分销商提供的 Yageo Group AF0402FR-07510KL 的描述。

AF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 510kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 510K OHM 1% 1/16W 0402
Thick Film Resistors - SMD 510 kOhms 62.5 mW 04 02 1% AEC-Q200

制造商别名

Yageo Group 在全球拥有多个品牌,分销商可将其用作替代名称。Yageo Group 也可称为以下名称:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

零件编号别名

该零件可能有以下备用零件编号:

  • AF0402FR07510KL