Yageo Group AC2010FK-07560KL

750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 560kΩ 2010 Chip Resistor - Surface Mount ROHS
$ 0.052
Production

价格与库存

数据表和文档

下载 Yageo Group AC2010FK-07560KL 的数据表和制造商文档。

IHS

Datasheet12 页2 年前

ODG (Origin Data Global)

备用零件

Price @ 1000
$ 0.052
$ 0.169
Stock
8,099
13,586
Authorized Distributors
1
6
Resistance
560 kΩ
560 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
-
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

供应链

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

描述

由其分销商提供的 Yageo Group AC2010FK-07560KL 的描述。

750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 560kΩ 2010 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 2010 560kOhm 1% Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
SMD Resistor 2010 560KΩ ±1% 3/4 W ±100ppm/℃
AC2010FK-07560KL, YAGEO / YAGEO AMERICA

制造商别名

Yageo Group 在全球拥有多个品牌,分销商可将其用作替代名称。Yageo Group 也可称为以下名称:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

零件编号别名

该零件可能有以下备用零件编号:

  • AC2010FK07560KL