WIMA MKS4J031004C00KI00

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.336
Obsolete

价格与库存

数据表和文档

下载 WIMA MKS4J031004C00KI00 的数据表和制造商文档。

IHS

Datasheet13 页3 年前
Datasheet13 页4 年前

TME

库存历史记录

3 个月趋势:
+25.56%

备用零件

Price @ 1000
$ 0.336
$ 0.388
Stock
4,589
17,512
Authorized Distributors
3
6
Capacitance
100 nF
100 nF
Dielectric
-
PET
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
-
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

供应链

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2018-10-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-12

描述

由其分销商提供的 WIMA MKS4J031004C00KI00 的描述。

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 630V PET 10%( 18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 125C Automotive AEC-Q200 T/R
CAP FILM 0.1UF 10% 630VDC RADIAL
MKS4 0.1UF 630V 15MM 10% T

制造商别名

WIMA 在全球拥有多个品牌,分销商可将其用作替代名称。WIMA 也可称为以下名称:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA