Welwyn ASC0805-33KFT5

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.029
Production

价格与库存

数据表和文档

下载 Welwyn ASC0805-33KFT5 的数据表和制造商文档。

IHS

Datasheet2 页6 年前

Newark

Farnell

库存历史记录

3 个月趋势:
+0.00%

备用零件

Price @ 1000
$ 0.029
$ 0.007
$ 0.007
Stock
96,485
9,777,088
9,777,088
Authorized Distributors
5
6
6
Resistance
33 kΩ
33 kΩ
33 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Res Thick Film 0805 33K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-1333KL
Res Thick Film 0805 33K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 33K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R

描述

由其分销商提供的 Welwyn ASC0805-33KFT5 的描述。

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, 33K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:33kohm; Product Range:ASC Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125mW; Resistance Tolerance:± 1%; RoHS Compliant: Yes

制造商别名

Welwyn 在全球拥有多个品牌,分销商可将其用作替代名称。Welwyn 也可称为以下名称:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT