Vishay VTVS17GSMF-M3-18

Trans Voltage Suppressor Diode, 400W, 16.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
Production

价格与库存

数据表和文档

下载 Vishay VTVS17GSMF-M3-18 的数据表和制造商文档。

IHS

Datasheet0 页0 年前

备用零件

Price @ 1000
$ 0.285
$ 0.285
Stock
1
106,550
106,550
Authorized Distributors
2
5
5
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
20 V
20 V
20 V
Clamping Voltage
28 V
28 V
28 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
-
-

供应链

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 Vishay VTVS17GSMF-M3-18 的描述。

Trans Voltage Suppressor Diode, 400W, 16.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
400W, 17V, 2%, ESD PROTECTION DIODE SMF
TVS DIODE 16.9VWM 28VC DO219AB
DO-219AB(SMF) TVS ROHS
400W 17 VWM 2% UNI DO-219AB
DIODE ESD PROT

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric