Vishay V10P20-M3/87A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.4A, 200V V(RRM), Silicon, TO-277A
$ 0.407
Production

价格与库存

数据表和文档

下载 Vishay V10P20-M3/87A 的数据表和制造商文档。

IHS

Datasheet5 页5 年前

库存历史记录

3 个月趋势:
-7.37%

CAD 模型

从我们值得信赖的合作伙伴处下载 Vishay V10P20-M3/87A 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.407
$ 0.882
Stock
578,753
388,755
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
1.34 V
1.34 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2.4 A
2.4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-02-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

相关零件

Diodes Inc.B340A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 100V 3A 2500ns 2-Pin SMC T/R / DIODE GEN PURP 100V 3A DO214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Diodes Inc.SBR3U30P1-7
Rectifier Diode Super Barrier Rectifier 30V 3A 2-Pin PowerDI 123 T/R
Diodes Inc.B360-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

描述

由其分销商提供的 Vishay V10P20-M3/87A 的描述。

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.4A, 200V V(RRM), Silicon, TO-277A
10A, 200V, Smpc Tmbs Rect. Rohs Compliant: Yes |Vishay V10P20-M3/87A
Diode Schottky 200V 10A 3-Pin(2+Tab) SMPC T/R
DIODE SCHOTTKY 200V 2.4A TO277A
Schottky Rectifiers 10A, 200V, TRENCH SKY RECT
200V 180A 400¦ÌA 2.4A anode TO-277A

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

零件编号别名

该零件可能有以下备用零件编号:

  • V10P20-M3\87A
  • V10P20M3/87A