Vishay SMAJ30CAHE3_A/H

TVS DIODE 30VWM 48.4VC DO214AC / 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
$ 0.18
Production

价格与库存

数据表和文档

下载 Vishay SMAJ30CAHE3_A/H 的数据表和制造商文档。

Newark

Datasheet6 页4 年前

Future Electronics

库存历史记录

3 个月趋势:
+180%

CAD 模型

从我们值得信赖的合作伙伴处下载 Vishay SMAJ30CAHE3_A/H 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.18
$ 0.113
$ 0.113
Stock
3,685,611
2,558,892
2,558,892
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
35.05 V
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
8.3 A
8.3 A

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 Vishay SMAJ30CAHE3_A/H 的描述。

TVS DIODE 30VWM 48.4VC DO214AC / 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
ESD protection diodes / TVS diodes; VISHAY; SMAJ30CAHE3_A/H; 33.3 V
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Bi-Dir 30V 400W Automotive AEC-Q101 2-Pin SMA T/R
8.3A 48.4V 400W 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 400W 30V 5% Bi AEC-Q101 Qualified
TVS DIODE, BIDIR, 48.4V, DO-214AC ROHS COMPLIANT: YES
Transient Suppression Diode (TVS)
TVS DIODE 30VWM 48.4VC DO214AC
TVS DIODE, 400W, 30V, BIDIR, DO-214AC; Product Range:TRANSZORB SMAJ Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Clamping Voltage Vc Max:48.4V; Diode Case Style:DO-214AC; No. of Pins:2Pins; Bre

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

零件编号别名

该零件可能有以下备用零件编号:

  • SMAJ30CAHE3-A/H
  • SMAJ30CAHE3-AH
  • SMAJ30CAHE3/A/H
  • SMAJ30CAHE3A/H
  • SMAJ30CAHE3AH
  • SMAJ30CAHE3_A\H