Vishay SI1416EDH-T1-GE3

SI1416EDH-T1-GE3 N-channel Mosfet Transistor, 3.9 A, 30 V, 6-PIN SOT-363
$ 0.15
Production

价格与库存

数据表和文档

下载 Vishay SI1416EDH-T1-GE3 的数据表和制造商文档。

Upverter

Datasheet12 页5 年前

Farnell

Newark

RS (Formerly Allied Electronics)

Future Electronics

库存历史记录

3 个月趋势:
+0.98%

CAD 模型

从我们值得信赖的合作伙伴处下载 Vishay SI1416EDH-T1-GE3 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.15
$ 0.181
Stock
2,187,978
9,689
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SC
Drain to Source Voltage (Vdss)
30 V
-
Continuous Drain Current (ID)
3.9 A
4 A
Threshold Voltage
-
-
Rds On Max
58 mΩ
-
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1.56 W
1.56 W
Input Capacitance
-
-

供应链

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

相关零件

Single N-Channel 30 V 0.046 O 5.7 nC Power Mosfet - SOT-363 (SC-70-6)
Small Signal MOSFET 30V 3.2A 60 mOhm Single N-Channel SC−88/SC70−6/SOT−363
Diodes Inc.DMN63D8LDW-7
Dual N-Channel 30 V 2.8 O 0.3 W SMT Enhancement Mode MosFet - SOT-363
Diodes Inc.DMN3190LDW-7
Transistor MOSFET Array Dual N-CH 30V 1300mA 6-Pin SOT-363 T/R
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 700 mA, 700 mA, 0.323 ohm
Diodes Inc.DMN33D8LDW-7
350mW 20V 1.5V@ 100¦ÌA 1.23nC@ 10V 2N 30V 2.4¦¸@ 250mA,10V 250mA 48pF@5V SOT-363

描述

由其分销商提供的 Vishay SI1416EDH-T1-GE3 的描述。

SI1416EDH-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 3.9 A, 30 V, 6-PIN SOT-363
SI1416EDH Series N-Channel 30 V 3.9 A 12 nC Surface Mount Mosfet - SC-70-6
Power MOSFET, N Channel, 30 V, 3.9 A, 0.047 ohm, SOT-363, Surface Mount
MOSFET, N-CH, 30V, 3.9A, SOT-363-6; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.9A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.047ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.4V; Power Dissipation Pd: 2.8W; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015)

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric