Vishay S102M29Z5UP63K5R

Radial Disc CERAMIC CAPACITOR S 2000V 2kV 1000pF ±20% Z5U
$ 0.096
Production

价格与库存

数据表和文档

下载 Vishay S102M29Z5UP63K5R 的数据表和制造商文档。

IHS

Datasheet11 页5 年前

备用零件

Price @ 1000
$ 0.096
$ 0.096
Stock
0
18,835
Authorized Distributors
2
2
Capacitance
1 nF
1 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
Tolerance
20 %
20 %
Height
7.5 mm
7.5 mm

供应链

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2005-02-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

描述

由其分销商提供的 Vishay S102M29Z5UP63K5R 的描述。

Radial Disc CERAMIC CAPACITOR S 2000V 2kV 1000pF ±20% Z5U
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount
CAP CER 1000PF 2KV Z5U RADIAL
S 2KV 1nF ± 20% Z5U BULK e3

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric