Vishay PTN1206E3832BBT1

Fixed Resistor, Thin Film, 0.4W, 38300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.492
Production

价格与库存

数据表和文档

下载 Vishay PTN1206E3832BBT1 的数据表和制造商文档。

IHS

Datasheet5 页2 年前

库存历史记录

3 个月趋势:
Restocked

备用零件

Price @ 1000
$ 0.492
$ 0.447
Stock
997
5,000
Authorized Distributors
3
1
Resistance
38.3 kΩ
38.3 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

PanasonicERA-8AEB3832V
Res Thin Film 1206 38.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 38300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 38300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 38.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.4W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB363V
Res Thin Film 1206 36K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R

描述

由其分销商提供的 Vishay PTN1206E3832BBT1 的描述。

Fixed Resistor, Thin Film, 0.4W, 38300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PTN1206 25PPM 38.3K 0.1% B T1
38.3K OHM .1% 25PPM 2/5W

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric