Vishay MMSZ5258C-E3-08

Diode Zener Single 36V 2% 500mW 2-Pin SOD-123 T/R
$ 0.119
Production

价格与库存

DistributorSKUMinPkg
DigiKeyMMSZ5258C-E3-08GICT-ND19,6471Cut Tape
TTIMMSZ5258C-E3-08015KTape & Reel
1d
NewarkMMSZ5258C-E3-08015KTape & Reel
AvnetMMSZ5258C-E3-08015K
10h
TTI EuropeMMSZ5258C-E3-08015KTape & Reel
1d

数据表和文档

下载 Vishay MMSZ5258C-E3-08 的数据表和制造商文档。

IHS

Datasheet6 页2 年前

库存历史记录

3 个月趋势:
-3.79%

备用零件

Price @ 1000
$ 0.119
$ 0.112
$ 0.112
Stock
196,475
49,758
49,758
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
36 V
36 V
36 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
-
-
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
-
-
-

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

相关零件

Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 100nA @ 23V 500mW 30V 49Ohm
Zener Diode, 28V V(Z), 2%, 0.3W, Silicon, Unidirectional
Diodes Inc.DDZ36-7
Zener Diode Single 36.3V 2.522% 85Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ43-7
DDZ43 Series 500 mW 43 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Diode Zener Single 39V 2% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ33-7
Diode Zener Single 32.965V 3% 500mW 2-Pin SOD-123 T/R

描述

由其分销商提供的 Vishay MMSZ5258C-E3-08 的描述。

Diode Zener Single 36V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode, 36V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diode Sod123 |Vishay MMSZ5258C-E3-08
ZENER DIODE SOD123
Zener Diodes 36 Volt 0.5W 2%

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric