Vishay MMSZ5253C-E3-18

Zener Diode, 25V V(Z), 2%, 0.3W, Silicon, Unidirectional
$ 0.153
Production

价格与库存

数据表和文档

下载 Vishay MMSZ5253C-E3-18 的数据表和制造商文档。

IHS

Datasheet6 页2 年前

备用零件

Price @ 1000
$ 0.153
$ 0.127
$ 0.127
Stock
10,000
38,301
38,301
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
25 V
25 V
25 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
-
-
Impedance
35 Ω
35 Ω
35 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

相关零件

Diode Zener Single 20V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 27V 2% 41Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 27V 500MW SOD123
Zener Diode, 20V V(Z), 2%, 0.3W, Silicon, Unidirectional
Diodes Inc.DDZ26-7
Zener Diode, 26V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ26-7
Diodes Inc.DDZ24C-7
Zener Diode, 24V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ24C-7
Diodes Inc.DDZ27D-7
Diode Zener Single 26.965V 3% 500mW 2-Pin SOD-123 T/R

描述

由其分销商提供的 Vishay MMSZ5253C-E3-18 的描述。

Zener Diode, 25V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diode Sod123 |Vishay MMSZ5253C-E3-18
ZENER DIODE SOD123
Zener Diodes 25 Volt 0.5W 2%
.5W 25V 2% SOD123 Z-DIODE
ZENER SOD-123 .41W 25V

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric