Vishay M32159B10MS2

Resistor High Reliability Jumper Thick Film 1010 0 Ohm 1/2W Molded T/R
$ 1.228
Production

价格与库存

DistributorSKUMinPkg
TTIM32159B10MS2500500Tape & Reel
10h
AvnetM32159B10MS20500
11h
Arrow ElectronicsM32159B10MS20500

数据表和文档

下载 Vishay M32159B10MS2 的数据表和制造商文档。

IHS

Datasheet4 页4 年前

库存历史记录

3 个月趋势:
Restocked

备用零件

Price @ 1000
$ 1.228
$ 0.747
$ 0.747
Stock
500
12,848
12,848
Authorized Distributors
3
3
3
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
-
1010
1010
Tolerance
-
-
-
Power Rating
-
-
-
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
-
-

供应链

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 Vishay M32159B10MS2 的描述。

Resistor High Reliability Jumper Thick Film 1010 0 Ohm 1/2W Molded T/R
Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010
RCWPM-1100-99 M32159B10M S83
1010 ZERO OHM JUMPER

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric