Vishay GBU6A-E3/45

GBU6A Series 50 V 6 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
$ 0.903
Production

价格与库存

数据表和文档

下载 Vishay GBU6A-E3/45 的数据表和制造商文档。

IHS

Datasheet4 页5 年前

_legacy Avnet

TME

备用零件

Price @ 1000
$ 0.903
$ 0.408
$ 0.408
Stock
1,836
42,147
42,147
Authorized Distributors
6
6
6
Average Rectified Current
6 A
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
175 A
175 A
175 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6B
GBU6B Series 6 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6D
GBU6D Series 200 V 6 A Through Hole Bridge Rectifier - GBU-4
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 200V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBU6K Series 800 V 6 A Flange Mount Single Phase Bridge Rectifier - GBU

描述

由其分销商提供的 Vishay GBU6A-E3/45 的描述。

GBU6A Series 50 V 6 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
Diode Rectifier Bridge Single 50V 6A 4-Pin Case GBU Tube
Bridge Rectifier Diode, 1 Phase, 3.8A, 50V V(RRM), Silicon
BRIDGE RECT 1PHASE 50V 3.8A GBU

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

零件编号别名

该零件可能有以下备用零件编号:

  • GBU6A-E345
  • GBU6AE345