Vishay D55342K07B23E2RS2

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.621
Production

价格与库存

数据表和文档

下载 Vishay D55342K07B23E2RS2 的数据表和制造商文档。

IHS

Datasheet5 页4 年前

New Yorker Electronics

库存历史记录

3 个月趋势:
+0.00%

备用零件

Price @ 1000
$ 0.621
$ 0.605
$ 0.605
Stock
500
725
725
Authorized Distributors
5
5
5
Resistance
23.2 kΩ
23.2 kΩ
23.2 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

PanasonicERJ8ENF2322V
Res Thick Film 1206 23.2K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 23.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-0723K2L
Res Thick Film 1206 23.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-P08F2322V
Res Thick Film 1206 23.2K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupAC1206FR-0723K2L
Res Thick Film 1206 23.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

描述

由其分销商提供的 Vishay D55342K07B23E2RS2 的描述。

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor, thick Film,23.2Kohms,100Wv,1+/-% Tol,100Ppm-Tc,1206-Case, rm-Milstyle |Vishay D55342K07B23E2RS2
RCWPM-1206 23.2K 1% K D55342K07B23E2R S8

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric