Vishay CWR06DC686KMA

Cap Tant Solid 68uF 6V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (1%FR) 0.9 Ohm 125°C Bulk
$ 16.548
Production

价格与库存

DistributorSKUMinPkg
AvnetCWR06DC686KMA050
13h

数据表和文档

下载 Vishay CWR06DC686KMA 的数据表和制造商文档。

IHS

Datasheet21 页3 年前

备用零件

Price @ 1000
$ 16.548
$ 19.993
$ 19.993
Stock
0
373
373
Authorized Distributors
1
3
3
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
H
H
H
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
900 mΩ
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
-
-
-

供应链

Lifecycle StatusProduction (Last Updated: 2 months ago)

相关零件

Cap Tant Solid 68uF 15V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD 0.9 Ohm 125°C Waffle Pack
KYOCERA AVXCWR09DC686KB
Cap Tant Solid 68uF 6VDC 10% 7.24 X 3.81 X 2.79mm SMD 0.1%(FR) Bulk
KYOCERA AVXCWR09DB686KCB
Cap Tant Solid 68uF 6V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) Bulk

描述

由其分销商提供的 Vishay CWR06DC686KMA 的描述。

Cap Tant Solid 68uF 6V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (1%FR) 0.9 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric