Vishay 594D107X9025R2T

Cap Tant Solid 100uF 25V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.09 Ohm 125C T/R
$ 4.97
Production

价格与库存

数据表和文档

下载 Vishay 594D107X9025R2T 的数据表和制造商文档。

IHS

Datasheet20 页3 年前

Farnell

X-ON

RS (Formerly Allied Electronics)

Future Electronics

库存历史记录

3 个月趋势:
-21.53%

CAD 模型

从我们值得信赖的合作伙伴处下载 Vishay 594D107X9025R2T 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 4.97
$ 5.095
$ 5.095
Stock
105,964
36,989
36,989
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
90 mΩ
200 mΩ
200 mΩ
Leakage Current
25 µA
25 µA
25 µA
Dissipation Factor
8 %
8 %
8 %

供应链

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

相关零件

Cap Tant Solid 100uF 25V R CASE 20%( 7.2 X 6 X 3.5mm) Pad SMD 0.09 Ohm 125C T/R
KYOCERA AVXTPSV107K025R0100
Cap Tant Solid 100uF 25V V CASE 10%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.1 Ohm 125C T/R
Yageo GroupT491X107K025AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJV107K025RNJ
Cap Tant Solid 100uF 25V V CASE 10%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.4 Ohm 125C T/R
Cap Tant Solid 100uF 25V R CASE 10%( 7.2 X 6 X 3.5mm) Pad SMD 0.2 Ohm 125C T/R
KYOCERA AVXTPSV107K020R0085
Cap Tant Solid 100uF 20V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.085 Ohm 125°C T/R

描述

由其分销商提供的 Vishay 594D107X9025R2T 的描述。

Cap Tant Solid 100uF 25V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.09 Ohm 125C T/R
100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 VDC +/-10%, 594D SERIES
594D Series 100 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2824
Capacitor Tant Solid 100uF 25VDC 10% 7.2 X 6 X 3.5mm SMD T/R
CAPACITOR, TANTALUM, 25V, 100UF; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Effective Series Resistance:0.09ohm; Series:594D; Capacitor Case Style:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +85°C; Capacitor Dielectric Type:Tantalum; Application:Low ESR; Case Style:SMD; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:7.2mm; External Length / Height:3.5mm; External Width:6mm; Leakage Current:25µA; Reel Quantity:600; Termination Type:SMD

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

零件编号别名

该零件可能有以下备用零件编号:

  • 594D107X9025-R-2T
  • 594D107X9025R2T.