Vishay WSL2512R0240FBA

Fixed Resistor, Metal Strip, 1W, 0.024ohm, 0.1549V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 1.54
Production

价格与库存

数据表和文档

下载 Vishay WSL2512R0240FBA 的数据表和制造商文档。

IHS

Datasheet5 页2 年前

备用零件

Price @ 1000
$ 1.54
$ 0.469
$ 0.469
Stock
1
44,179
44,179
Authorized Distributors
2
6
6
Resistance
24 mΩ
24 mΩ
24 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

供应链

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

PanasonicERJMP4MF22MU
Res Metal Plate 2512 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
TE Connectivity1625827-6
22 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
TE Connectivity1625827-6
22 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
TE Connectivity4-1625827-4
Res Metal Foil 2512 22m Ohm 1% 1W ±75ppm/°C SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.024ohm, 0.1549V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 0.025 Ohm 1% 1W ±35ppm/C Pad SMD Automotive T/R

描述

由其分销商提供的 Vishay WSL2512R0240FBA 的描述。

Fixed Resistor, Metal Strip, 1W, 0.024ohm, 0.1549V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.0241%B43
RES 0.024 OHM 1% 1W 2512
Current Sense Resistor; Power Rating:1W; Resistance:0.024ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: No

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric