Vishay RN70C2941FBSL

Fixed Resistor, Metal Film, 0.5W, 2940ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 5.138
Production

数据表和文档

下载 Vishay RN70C2941FBSL 的数据表和制造商文档。

IHS

Datasheet5 页4 年前

CAD 模型

从我们值得信赖的合作伙伴处下载 Vishay RN70C2941FBSL 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 5.138
$ 4.357
Stock
100
100
Authorized Distributors
1
1
Resistance
2.94 kΩ
2.94 kΩ
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-08-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Fixed Resistor, Metal Film, 0.05W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2940ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor Professional Thin Film 2.94kOhm 1% 3/5W ±50ppm/K Ceramic Axial Through Hole T/R
Fixed Resistor, Metal Film, 0.4W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF14FTC2K70
Fixed Resistor, Metal Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor, 2.7 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional

描述

由其分销商提供的 Vishay RN70C2941FBSL 的描述。

Fixed Resistor, Metal Film, 0.5W, 2940ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 2.94K OHM 3/4W 1% AXIAL
CMF-70 2.94K 1% T-2 RN70C2941F BSL

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric