Vishay M55342K12B499APTS

Fixed Resistor, Thin Film, 0.1W, 499ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 14.08
Production

价格与库存

数据表和文档

下载 Vishay M55342K12B499APTS 的数据表和制造商文档。

IHS

Datasheet5 页4 年前

备用零件

Price @ 1000
$ 14.08
$ 2.261
Stock
1
100
Authorized Distributors
1
3
Resistance
499 Ω
499 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
-
100 mW
Composition
-
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

供应链

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-12-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

描述

由其分销商提供的 Vishay M55342K12B499APTS 的描述。

Fixed Resistor, Thin Film, 0.1W, 499ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
M55342K 100PPM 0603 499 0.1% P TS

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric