Texas Instruments VSP2262Y/2K

12-bit, 20 MSPS 1-Channel AFE for CCD Sensors 48-LQFP -25 to 85
$ 20.914
Obsolete

价格与库存

数据表和文档

下载 Texas Instruments VSP2262Y/2K 的数据表和制造商文档。

Texas Instruments

Technical Drawing4 页1 年前
Official datasheet0 页0 年前
Technical Drawing4 页3 年前
Datasheet6 页11 年前
Datasheet6 页11 年前
Datasheet15 页17 年前
Technical Drawing2 页27 年前

Mouser

SHENGYU ELECTRONICS

Augswan

DigiKey

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 Texas Instruments VSP2262Y/2K 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 20.914
$ 29.61
$ 29.61
Stock
186,521
142,967
142,967
Authorized Distributors
2
2
2
Number of Bits
-
-
-
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of A/D Converters
-
1
1
Slew Rate
-
-
-

供应链

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

相关零件

NXP SemiconductorsMC56F82746VLF
MCU 32-bit MPC56xx 56800 EX RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsTL16C752BTPTREP
Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -40 to 105
Analog DevicesAD9288BSTZ-80
ADC, 8-BIT, 80MSPS, LQFP-48; Available until stocks are exhausted Alternative available

描述

由其分销商提供的 Texas Instruments VSP2262Y/2K 的描述。

12-bit, 20 MSPS 1-Channel AFE for CCD Sensors 48-LQFP -25 to 85
AFE Video 1ADC 12-Bit 3V 48-Pin LQFP T/R
CCD Imaging Analog Front Ends 12-Bit, 20Msps Signal Processor
IC, CCD SIGNAL PROCESSOR, 12BIT, LQFP-48
CCD Signal Processor 12-Bit Tape & Reel (TR) VSP2262 Surface Mount video processing unit 20Msps 1.6mm 3.6V 1.5B
SPECIALTY CONSUMER CIRCUIT PQFP48
IC VIDEO CCD SIGNAL PROC 48LQFP
A/D Converter (A-D) IC; Supply Voltage Range:2.7V to 3.6V; Power Dissipation, Pd:86mW; No. of Pins:48; Leaded Process Compatible:Yes; Operating Temperature Range:-25°C to +85°C; Package/Case:48-LQFP ;RoHS Compliant: Yes

制造商别名

Texas Instruments 在全球拥有多个品牌,分销商可将其用作替代名称。Texas Instruments 也可称为以下名称:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

零件编号别名

该零件可能有以下备用零件编号:

  • VSP2262Y-2K
  • VSP2262Y2K