Texas Instruments UCC3810DWTR

Dual channel synchronized current mode PWM, 0C to 70C 16-SOIC 0 to 70
$ 2.963
NRND

价格与库存

数据表和文档

下载 Texas Instruments UCC3810DWTR 的数据表和制造商文档。

Texas Instruments

Technical Drawing2 页8 年前
Official datasheet0 页0 年前
Technical Drawing2 页15 年前
Datasheet12 页16 年前

Mouser

SHENGYU ELECTRONICS

iiiC

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 Texas Instruments UCC3810DWTR 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 2.963
$ 3.186
$ 3.186
Stock
403,897
189,449
189,449
Authorized Distributors
5
5
5
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Boost, Buck, Flyback
Boost, Flyback
Boost, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

供应链

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

相关零件

NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
ON SEMICONDUCTOR NCP1562ADR2G PWM Controller, 100V-23.2V supply, 1 MHz, 2.5A out, SOIC-16
Texas InstrumentsUC28025DWR
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsUC28025DW
Double ended economy high speed PWM controller 16-SOIC -40 to 105
Ic,smps Controller,voltage-Mode,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi NCP1395ADR2G
Texas InstrumentsUC28025DWG4
TEXAS INSTRUMENTS UC28025DWG4PWM Controller, 30V-9V supply, 1 MHz, 13.5V/200mA out, SOIC-16

描述

由其分销商提供的 Texas Instruments UCC3810DWTR 的描述。

Dual channel synchronized current mode PWM, 0C to 70C 16-SOIC 0 to 70
Current Mode PWM Controller 1A 1000kHz 16-Pin SOIC T/R
8.3V~11V Boost,Buck,Flyback,Forward 1MHz 1A No 49% SOIC-16
UCC3810 ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) e4 dc ac converter 11V 10.3mm 1MHz 200mA
PWM Power Supply Controllers Dual Ch Sync Current Mode
UCC3810 DUAL CHANNEL SYNCHRONIZE
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:2; Output Current:200mA ;RoHS Compliant: Yes

制造商别名

Texas Instruments 在全球拥有多个品牌,分销商可将其用作替代名称。Texas Instruments 也可称为以下名称:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.