Texas Instruments LM5109BQNGTTQ1

High Voltage 1-A Peak Half Bridge Gate Driver | IC GATE DRIVER HALF BRIDGE 8WSON
$ 0.897
Production

价格与库存

数据表和文档

下载 Texas Instruments LM5109BQNGTTQ1 的数据表和制造商文档。

Texas Instruments

Datasheet22 页10 年前
Official datasheet0 页0 年前
Technical Drawing2 页13 年前

HQonline

Farnell

SHENGYU ELECTRONICS

Newark

库存历史记录

3 个月趋势:
+3.30%

CAD 模型

从我们值得信赖的合作伙伴处下载 Texas Instruments LM5109BQNGTTQ1 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
封装
下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.897
$ 0.793
Stock
359,500
350,240
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
8
8
Channel Type
Independent
-
Number of Drivers
2
-
Max Output Current
1 A
-
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
8 V
-
Max Supply Voltage
14 V
-
Max Power Dissipation
-
-

供应链

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

描述

由其分销商提供的 Texas Instruments LM5109BQNGTTQ1 的描述。

High Voltage 1-A Peak Half Bridge Gate Driver | IC GATE DRIVER HALF BRIDGE 8WSON
Automotive 1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-WSON -40 to 125
Driver 1A 2-OUT High and Low Side Half Brdg Non-Inv Automotive 8-Pin WSON EP T/R

制造商别名

Texas Instruments 在全球拥有多个品牌,分销商可将其用作替代名称。Texas Instruments 也可称为以下名称:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.