Texas Instruments INA214BQDCKRQ1

AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
$ 0.565
Production

价格与库存

数据表和文档

下载 Texas Instruments INA214BQDCKRQ1 的数据表和制造商文档。

Texas Instruments

Technical Drawing4 页1 年前
Official datasheet0 页0 年前
Technical Drawing4 页2 年前
Technical Drawing2 页19 年前

HQonline

库存历史记录

3 个月趋势:
+25.10%

CAD 模型

从我们值得信赖的合作伙伴处下载 Texas Instruments INA214BQDCKRQ1 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
SnapEDA
封装
3D下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.565
$ 0.313
$ 0.313
Stock
306,591
323,189
323,189
Authorized Distributors
2
4
4
Case/Package
-
SC
SC
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
1 µV
1 µV
1 µV
Power Supply Rejection Ratio (PSRR)
-
140 dB
140 dB
Common Mode Rejection Ratio
-
105 dB
105 dB
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
26 V
26 V
Operating Supply Current
65 µA
65 µA
65 µA

供应链

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

相关零件

Texas InstrumentsINA214BIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA214BIRSWR
26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199A3DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125

描述

由其分销商提供的 Texas Instruments INA214BQDCKRQ1 的描述。

AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
SP Amp Current Shunt Monitor Single 26V Automotive 6-Pin SC-70 T/R
65¦ÌA 400mV/¦Ìs 14KHz 100¦ÌA 1 2.7V 26V 1¦ÌV 28¦ÌA SC-70-6 , 1mm
ROHS3Compliant EAR99 INA214 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 2mm 35muA 1muV 30kHz
IC CURR SENSE 1 CIRCUIT SC70-6 / Automotive-Grade, Voltage Output, Low- or High-Side Measurement
Single channel SOT-363-6 Current Sense Amplifiers ROHS
IC OP AMP CUR SEN 14KHZ SC70-6
IC CURR SENSE 1 CIRCUIT SC70-6

制造商别名

Texas Instruments 在全球拥有多个品牌,分销商可将其用作替代名称。Texas Instruments 也可称为以下名称:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.