Texas Instruments CD74HC03EE4

High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-PDIP -55 to 125

价格与库存

数据表和文档

下载 Texas Instruments CD74HC03EE4 的数据表和制造商文档。

Arrow Electronics

Datasheet14 页14 年前

Texas Instruments

Newark

CAD 模型

从我们值得信赖的合作伙伴处下载 Texas Instruments CD74HC03EE4 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.308
Stock
7,047
494,614
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
17 ns
26 ns
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-
5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

描述

由其分销商提供的 Texas Instruments CD74HC03EE4 的描述。

High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-PDIP -55 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:14-PDIP ;RoHS Compliant: Yes

制造商别名

Texas Instruments 在全球拥有多个品牌,分销商可将其用作替代名称。Texas Instruments 也可称为以下名称:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.