Texas Instruments BQ2084DBTR-V150

3V 3.6V SMBus Battery Monitor TSSOP-38 , 9.7mm*4.4mm*1.15mm
$ 9.56
Production

数据表和文档

下载 Texas Instruments BQ2084DBTR-V150 的数据表和制造商文档。

Texas Instruments

Datasheet69 页14 年前
Official datasheet0 页0 年前
Technical Drawing2 页15 年前
Datasheet68 页18 年前

SHENGYU ELECTRONICS

Newark

iiiC

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 Texas Instruments BQ2084DBTR-V150 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 9.56
$ 12.915
Stock
440,030
242,623
Authorized Distributors
2
2
Max Input Voltage
-
250 mV
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
50 mA
Max Output Voltage
-
400 mV
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
4
Mount
-
-
Packaging
Tape & Reel (TR)
-

供应链

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

相关零件

Texas InstrumentsBQ20Z80DBT-V102
IC GAS GAUGE BQ29312A 38TSSOP / Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Texas InstrumentsBQ20Z80DBTR-V102
SBS 1.1-compliant gas gauge enabled w/Impedance Track™ technology 38-TSSOP -40 to 85
Texas InstrumentsBQ20Z80ADBT-V110
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 1.05mm

描述

由其分销商提供的 Texas Instruments BQ2084DBTR-V150 的描述。

3V 3.6V SMBus Battery Monitor TSSOP-38 , 9.7mm*4.4mm*1.15mm
SBS v1.1 compliant gas gauge with LED Delay 38-TSSOP -20 to 85
Fuel Gauge Li-Ion/Li-Pol 7.2V/10.8V/14.4V 38-Pin TSSOP T/R
IC, BATTERY GAS GAUGE, TSSOP-38
ACTIVE (Last Updated: 1week ago) DUAL Tape & Reel (TR) 8542.39.00.01 battery management 3.6V 4.4mm -20C~85C TA
IC GAS GAUGE FOR BQ29312 38TSSOP
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO38

制造商别名

Texas Instruments 在全球拥有多个品牌,分销商可将其用作替代名称。Texas Instruments 也可称为以下名称:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.