Texas Instruments 5962-87624012A

Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 20-LCCC -55 to 125
$ 16.344
Production

数据表和文档

下载 Texas Instruments 5962-87624012A 的数据表和制造商文档。

Texas Instruments

Technical Drawing2 页3 年前
Official datasheet0 页0 年前
Datasheet21 页11 年前
Datasheet20 页14 年前
Technical Drawing2 页15 年前

SHENGYU ELECTRONICS

Arrow Electronics

CAD 模型

从我们值得信赖的合作伙伴处下载 Texas Instruments 5962-87624012A 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 16.344
$ 22.316
$ 22.316
Stock
23,608
40,720
40,720
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
16 ns
16 ns
16 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

供应链

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

相关零件

Texas InstrumentsSNJ54AC14FK
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 20-LCCC -55 to 125
Texas InstrumentsSNJ54AC14W
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CFP -55 to 125
Texas InstrumentsSNJ54AC14J
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
onsemi74AC14SC
FAIRCHILD SEMICONDUCTOR 74AC14SC Inverter Gate, AC Family, Schmitt Trigger, 6 Gate, 1 Input, 24 mA, 2V to 6V, SOIC-14
onsemi74AC14SCX
74AC Series 6 V SMT Hex Inverter Trigger Input - SOIC-14
onsemi74AC14MTC
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube / IC INVERTER HEX SCHMITT 14TSSOP

描述

由其分销商提供的 Texas Instruments 5962-87624012A 的描述。

Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 20-LCCC -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 20-Pin LCCC Tube
Hex Inverter Schmitt Trigger Input

制造商别名

Texas Instruments 在全球拥有多个品牌,分销商可将其用作替代名称。Texas Instruments 也可称为以下名称:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.