TE Connectivity RN73C1J5K76BTDF

Res Thin Film 0603 5.76K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.384
Production

价格与库存

数据表和文档

下载 TE Connectivity RN73C1J5K76BTDF 的数据表和制造商文档。

Farnell

Datasheet4 页1 年前
Datasheet8 页9 年前

Electro Sonic

Newark

TE Connectivity

element14 APAC

库存历史记录

3 个月趋势:
+124%

CAD 模型

从我们值得信赖的合作伙伴处下载 TE Connectivity RN73C1J5K76BTDF 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
SnapEDA
符号封装
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.384
$ 0.754
Stock
24,605
200
Authorized Distributors
6
6
Resistance
5.76 kΩ
5.76 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

相关零件

TE ConnectivityRN73C1J6K19BTDF
Res Thin Film 0603 6.19K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP8-1879133-1
Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J6K19BTDF
Res Thin Film 0603 6.19K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 5.76K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3EEB5761V
Thin Film Resistor,Chip,0603,1/16W, 0.1% 25ppm, 7 inch reel, 5.76k ohm
PanasonicERA-3YEB562V
Res Metal Film 0603 5.6K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA3ARB5761V
Res Thin Film 0603 5.76K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
TE ConnectivityRN73C1J5K76BTDF
Res Thin Film 0603 5.76K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP7-1879133-8
Fixed Resistor, Thin Film, 0.063W, 5620ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
PanasonicERA3ARB562V
Res Thin Film 0603 5.6K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB6191V
Res Thin Film 0603 6.19K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200

描述

由其分销商提供的 TE Connectivity RN73C1J5K76BTDF 的描述。

Res Thin Film 0603 5.76K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 5760ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
RES SMD 5.76KOHM 0.1% 1/16W 0603 / 5.76 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
5.76K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, Holsworthy RN73
RES, 5K76, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 5.76kohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: RN 0603 5K76 0.1% 10PPM 1K RL Resistance Value: 5.76K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 5.76K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J5K76BTDF | Internal Number: 7-1879133-9 | TE Connectivity | Holsworthy

制造商别名

TE Connectivity 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity 也可称为以下名称:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

零件编号别名

该零件可能有以下备用零件编号:

  • 7-1879133-9