TE Connectivity / DEUTSCH MS3470W18-32SZ

Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Flange Mount 32 Terminal 1 Port
$ 25.137
Production

价格与库存

DistributorSKUMinPkg
FDH ElectronicsMS3470W18-32SZ1

数据表和文档

下载 TE Connectivity / DEUTSCH MS3470W18-32SZ 的数据表和制造商文档。

IHS

Datasheet8 页8 年前

Newark

Farnell

库存历史记录

3 个月趋势:
+0.00%

备用零件

Price @ 1000
$ 25.137
$ 59.95
Stock
1
674
Authorized Distributors
1
5
Gender
Receptacle
-
Number of Positions
32
32
Mount
Flanges
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
-
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
600 V
-
Current Rating
-
7.5 A

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-11-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port
Amphenol IndustrialMS3122E16-26P
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3122E20-41P
Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS3470L22-41S
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

描述

由其分销商提供的 TE Connectivity / DEUTSCH MS3470W18-32SZ 的描述。

Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Flange Mount 32 Terminal 1 Port
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
8 pins AWG12, less cont., wall receptacle, narrow flange, key N, Al/Ni-Cd olive drab
CIRCULAR CONNECTOR, RECEPTACLE, 32 POSITION, 18-32, FLANGE
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

制造商别名

TE Connectivity / DEUTSCH 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / DEUTSCH 也可称为以下名称:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS