TE Connectivity / DEUTSCH D38999/26FJ19PC

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Production

价格与库存

DistributorSKUMinPkg
FDH ElectronicsD38999/26FJ19PC76
AvnetD38999/26FJ19PC01
10h

数据表和文档

下载 TE Connectivity / DEUTSCH D38999/26FJ19PC 的数据表和制造商文档。

IHS

Datasheet5 页1 年前
Datasheet290 页8 年前

Newark

Electro Sonic

Farnell

库存历史记录

3 个月趋势:
Restocked

CAD 模型

从我们值得信赖的合作伙伴处下载 TE Connectivity / DEUTSCH D38999/26FJ19PC 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
TraceParts
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 151.515
$ 151.515
Stock
76
26
26
Authorized Distributors
2
6
6
Gender
Male
Male
Male
Number of Positions
-
19
19
Mount
-
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
-
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
23 A
23 A
23 A

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol IndustrialPT02SE-18-32P
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT06SE-14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
Amphenol IndustrialMS3126F12-10P
connector, metal circular, str plug w/cable clamp, size 12, 10 #20 crimp pin contact
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy

描述

由其分销商提供的 TE Connectivity / DEUTSCH D38999/26FJ19PC 的描述。

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
CONNECTOR MIL-DTL-38999 Plug, 19 pins #12, crimp, key D, Al-Ni
Circular Connector, Plug, 25-19, Cable
CONN D38999 CIRC PIN 19 POS CRMP ST CBL MNT 19TERM
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

制造商别名

TE Connectivity / DEUTSCH 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / DEUTSCH 也可称为以下名称:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

零件编号别名

该零件可能有以下备用零件编号:

  • D3899926FJ19PC