TE Connectivity / DEUTSCH D38999/26FH35PA

Conn MIL-C-38999 Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
$ 149.15
Production

数据表和文档

下载 TE Connectivity / DEUTSCH D38999/26FH35PA 的数据表和制造商文档。

IHS

Datasheet5 页1 年前
Datasheet290 页8 年前

Newark

Electro Sonic

Farnell

库存历史记录

3 个月趋势:
-14.55%

CAD 模型

从我们值得信赖的合作伙伴处下载 TE Connectivity / DEUTSCH D38999/26FH35PA 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
TraceParts
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 149.15
$ 76.059
$ 76.059
Stock
234
1,653
1,653
Authorized Distributors
5
6
6
Gender
Male
Male
Male
Number of Positions
100
100
100
Mount
Panel
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
5 A
5 A
5 A

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-11-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol AerospaceTV06RW-23-35S
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
Amphenol AerospaceMS27473T22B35S L/C
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialMS27467T23F35P-LC
Conn Subminiature Cylindrical PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

描述

由其分销商提供的 TE Connectivity / DEUTSCH D38999/26FH35PA 的描述。

Conn MIL-C-38999 Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CIRCULAR, SIZE 23, 100WAY, PIN
D38999/26FH35PA, TE Connectivity / Deutsch
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

制造商别名

TE Connectivity / DEUTSCH 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / DEUTSCH 也可称为以下名称:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

零件编号别名

该零件可能有以下备用零件编号:

  • D3899926FH35PA