TE Connectivity / DEUTSCH D38999/24JB98PB

Conn MIL-C-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Obsolete

价格与库存

数据表和文档

下载 TE Connectivity / DEUTSCH D38999/24JB98PB 的数据表和制造商文档。

IHS

Datasheet290 页8 年前

Electro Sonic

TE Connectivity

Newark

备用零件

Price @ 1000
$ 193.085
Stock
1
11
Authorized Distributors
0
5
Gender
Receptacle
Male
Number of Positions
6
-
Mount
Jam Nut
-
Termination
Crimp
-
Fastening Type
-
Threaded
Orientation
Straight
-
Contact Plating
Gold
-
Voltage Rating
850 V
-
Current Rating
7.5 A
-

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-06-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)

相关零件

Connector, Plastic Circ, Size 10,Jam Nut Recept, For 6 Size 20 Pin Cont, Sealed
Amphenol AerospaceTV07RW-9-35P
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Amphenol AerospaceTV07RW-9-35S
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Plastic jam nut receptacle, without backshell, for 6 female contacts, IP68/69K
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
ITT / CannonKPSE07E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

描述

由其分销商提供的 TE Connectivity / DEUTSCH D38999/24JB98PB 的描述。

Conn MIL-C-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 11, 6WAY, PIN; Connector Type:Circular Military; Series:MIL-C-38999 Series III Composite; Connector Body Material:Composite; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Jam Nut; Connector Shell Size:11; Insert Arrangement:11-98; No. of Contacts:6; Contact Termination:Crimp; Contact Material:Copper Alloy; Contact Plating:Gold; Approval Category:MIL-DTL-38999 Series III

制造商别名

TE Connectivity / DEUTSCH 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / DEUTSCH 也可称为以下名称:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

零件编号别名

该零件可能有以下备用零件编号:

  • D3899924JB98PB