TE Connectivity / Alcoswitch ASE42G

Slide Switch, 2 Positions, 4PDT, Latched, Solder Terminal, Through Hole-straight
Obsolete

价格与库存

数据表和文档

下载 TE Connectivity / Alcoswitch ASE42G 的数据表和制造商文档。

IHS

Datasheet1 页18 年前
Datasheet2 页19 年前

Master Electronics

Sager Electronics

库存历史记录

3 个月趋势:
-14.29%

备用零件

Price @ 1000
$ 14.853
Stock
887
17,790
Authorized Distributors
3
6
Throw Configuration
4PDT
4PDT
Contact Material
-
Gold
Contact Plating
Gold
Gold
Actuator Material
Polyester
Nylon
Termination
PC Pin
PC Pins, SMD/SMT
Current Rating
-
20 mA
Voltage Rating (DC)
-
20 V
Illumination Type
-
-
Mechanical Life
-
15 kcycles

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

相关零件

TE Connectivity / AlcoswitchMSS4200RG
Slide Switch, 2 Positions, 4PDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
TE Connectivity / AlcoswitchMSS4200G
Slide Switch, 2 Positions, 4PDT, Latched, Solder Terminal, Through Hole-straight
TE Connectivity2-1437579-5
Switch Slide ON None ON 4PDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
TE Connectivity2-1825011-2
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity1825265-2
Switch Slide 4PDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray
TE Connectivity1825264-2
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount

描述

由其分销商提供的 TE Connectivity / Alcoswitch ASE42G 的描述。

Slide Switch, 2 Positions, 4PDT, Latched, Solder Terminal, Through Hole-straight
Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
Slide Switches 4POS VERT BL ASE/F SLIDE SWITCH
ASE42G=4PDT AUTO-SLIDE; 1-1437581-6
Slide Switches Product Highlights: Number of Positions = 4 Four Pole - Double Throw Configuration (Pole-Throw) Actuator Style = Extended, Top Actuator Color = Black ASE/F Series

制造商别名

TE Connectivity / Alcoswitch 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / Alcoswitch 也可称为以下名称:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi

零件编号别名

该零件可能有以下备用零件编号:

  • 1-1437581-6