TDK NLV25T-015J-EFD

Inductor RF Chip Unshielded Wirewound 15nH 5% 100MHz 15Q-Factor Ferrite 480mA 290mOhm DCR 1008 Automotive T/R
$ 0.116
Production

价格与库存

数据表和文档

下载 TDK NLV25T-015J-EFD 的数据表和制造商文档。

ODG (Origin Data Global)

Datasheet6 页7 年前

IHS

Newark

备用零件

Price @ 1000
$ 0.116
$ 0.023
Stock
29,062
54,273
Authorized Distributors
3
3
Inductance
15 nH
15 nH
Tolerance
5 %
5 %
Current Rating
480 mA
480 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
290 mΩ
290 mΩ
Q Factor
15
15
Test Frequency
100 MHz
100 MHz

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

相关零件

Inductor RF Chip Wirewound 15nH 5% 100MHz 40Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Inductor RF Chip Multi-Layer 15nH 5% 100MHz 12Q-Factor Air 350mA 400mOhm DCR 0603 Paper T/R
Ind Power Molded Wirewound 15nH 5% 100MHz 19Q-Factor Ferrite 450mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 15nH 5% 100MHz 19Q-Factor Ferrite 450mA 160mOhm DCR 1210 T/R
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Wurth Elektronik744786115A
Multilayer Inductor, 15Nh, 0.5A, 0603 Rohs Compliant: Yes |Würth Elektronik 744786115A

描述

由其分销商提供的 TDK NLV25T-015J-EFD 的描述。

Inductor RF Chip Unshielded Wirewound 15nH 5% 100MHz 15Q-Factor Ferrite 480mA 290mOhm DCR 1008 Automotive T/R
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 480Ma, 0.015 H, 290M/Tape And Reel |Tdk NLV25T-015J-EFD
INDUCTOR FIXED 15NH 290M OHM 480MA SMD
SMD / SMT Inductors (Coils), L=0.015μH, L x W x T :
FIXED IND 15NH 480MA 290MOHM SMD
INDUCTOR, 0.015UH, 0.48A, 1008, AEC-Q200
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 15nH
480mA 15nH 卤5% 1008 Power Inductors ROHS

制造商别名

TDK 在全球拥有多个品牌,分销商可将其用作替代名称。TDK 也可称为以下名称:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos