TDK CGA2B2X7R1E103K050BA

25V 10nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.013
Production

价格与库存

数据表和文档

下载 TDK CGA2B2X7R1E103K050BA 的数据表和制造商文档。

IHS

Datasheet23 页4 年前

Upverter

ODG (Origin Data Global)

Newark

Farnell

库存历史记录

3 个月趋势:
-29.82%

CAD 模型

从我们值得信赖的合作伙伴处下载 TDK CGA2B2X7R1E103K050BA 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
SnapEDA
符号封装
3D下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.013
$ 0.005
$ 0.005
Stock
12,441,414
101,998,321
101,998,321
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

供应链

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

相关零件

Yageo GroupC0402C103K3RACTU
CAP CER 10000PF 25V X7R 0402 / 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDENTMK105B7103KV-F
CAP CER 10000PF 25V X7R 0402 / 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 25 V 0.01 uF ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
25V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 10 nF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

描述

由其分销商提供的 TDK CGA2B2X7R1E103K050BA 的描述。

25V 10nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TDK - CGA2B2X7R1E103K050BA - SMD Multilayer Ceramic Capacitor, 10000 pF, 25 V, 0402 [1005 Metric], ± 10%, X7R, CGA Series
CGA Series 0402 10 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125C Low ESR Automotive T/R
Cap Ceramic 0.01uF 25V X7R 10% SMD 0402 125°C Punched Paper T/R
Avnet Japan
CAP CERAMIC, 0.01UF, 25V, X7R, 0402, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 25, CAP VALUE: 10000, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
Capacitance nF = 10 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Reel

制造商别名

TDK 在全球拥有多个品牌,分销商可将其用作替代名称。TDK 也可称为以下名称:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

零件编号别名

该零件可能有以下备用零件编号:

  • CGA2B2X7R1E103K050BA.