TDK C1608C0G1H220JT

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603
Obsolete

价格与库存

数据表和文档

下载 TDK C1608C0G1H220JT 的数据表和制造商文档。

_legacy Avnet

Datasheet72 页14 年前

备用零件

Price @ 1000
$ 0.012
$ 0.012
Stock
48,209
53,422,429
53,422,429
Authorized Distributors
0
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)

描述

由其分销商提供的 TDK C1608C0G1H220JT 的描述。

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603
0603 Ceramic Capacitor 30ppm/Cel ppm/C 5% 22pF 50V
Cap Cer SMD 0603 22pF 5% 50V C0G T&R

制造商别名

TDK 在全球拥有多个品牌,分销商可将其用作替代名称。TDK 也可称为以下名称:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

零件编号别名

该零件可能有以下备用零件编号:

  • C1608C0G1H 220JT