由其分销商提供的 TDK C0603X5R0J104K030BC 的描述。
Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X5R, 6.3 V, 0201 [0603 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
TDK C0603X5R0J104K030BC CERAMIC CAPACITOR 0.1UF, 6.3V, X5R, 10%, 0201
EIA CASE SIZE: 0201, VOLTAGE: 6.3, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 0.30 ± 0.03
CERAMIC Capacitor 0.1UF, 6.3V, X5R, 10%,; CERAMIC Capacitor 0.1UF, 6.3V, X5R, 10%, 0201; Product Range:C Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X5R; Voltage Rating:6.3V; Ceramic Capacitor Case:0201 ^0603 Metric]; Packaging:Cut Tape