TAIYO YUDEN MDMK2020T4R7MM

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 0.95A 0.242Ohm DCR T/R
$ 0.273
Production

价格与库存

数据表和文档

下载 TAIYO YUDEN MDMK2020T4R7MM 的数据表和制造商文档。

Newark

Datasheet12 页5 年前

JRH Electronics

Taiyo Yuden SCT

Electro Sonic

_legacy Avnet

库存历史记录

3 个月趋势:
-13.27%

CAD 模型

从我们值得信赖的合作伙伴处下载 TAIYO YUDEN MDMK2020T4R7MM 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.273
$ 0.163
Stock
65,524
16,689
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
950 mA
950 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
242 mΩ
242 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

供应链

Lifecycle StatusProduction (Last Updated: 1 month ago)

相关零件

Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1A 0.25Ohm DCR 0805 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.12A 0.252Ohm DCR 0806 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.1A 0.312Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1A 190mOhm DCR Blister T/R

描述

由其分销商提供的 TAIYO YUDEN MDMK2020T4R7MM 的描述。

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 0.95A 0.242Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 0808
Metal Core SMD Power Inductors (MCOIL™, MD series), 0.95A, 4.7 uH, ± 20 %, MDMK2020, RoHS
Taiyo Yuden SCT
FIXED IND 4.7UH 950MA 242MOHM SM
FIXED IND 4.7UH 950MA 242 MOHM
Inductor, Shielded, 4.7Uh, 1.15A, Smd; Inductance:4.7Μh; Rms Current (Irms):950Ma; Inductor Construction:Shielded; Saturation Current (Isat):1.15A; Product Range:Mcoil Md Series; Inductor Case/Package:-; Dc Resistance Max:0.242Ohm Rohs Compliant: Yes |Taiyo Yuden MDMK2020T4R7MM

制造商别名

TAIYO YUDEN 在全球拥有多个品牌,分销商可将其用作替代名称。TAIYO YUDEN 也可称为以下名称:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU