TAIYO YUDEN MDKK3030T6R8MMV

Inductor, smd High Current, 6.8Uh20% , t&r Rohs Compliant: Yes |Taiyo Yuden MDKK3030T6R8MMV
Production

价格与库存

数据表和文档

下载 TAIYO YUDEN MDKK3030T6R8MMV 的数据表和制造商文档。

IHS

Datasheet3 页4 年前

Taiyo Yuden SCT

Future Electronics

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 TAIYO YUDEN MDKK3030T6R8MMV 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.254
Stock
4,000
26,826
Authorized Distributors
5
6
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
437 mΩ
437 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

描述

由其分销商提供的 TAIYO YUDEN MDKK3030T6R8MMV 的描述。

Inductor, smd High Current, 6.8Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MDKK3030T6R8MMV
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 1A 0.437Ohm DCR 1212 T/R Automotive AEC-Q200
General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Core-Core, SMD, 1212
Power Inductor Metal 6.8uH 20% Wirewound Emboss T/R
Metal Core SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (MCOIL™, MD series), 1A, 6.8 uH, ± 20 %, MDKK3030, RoHS
Taiyo Yuden SCT

制造商别名

TAIYO YUDEN 在全球拥有多个品牌,分销商可将其用作替代名称。TAIYO YUDEN 也可称为以下名称:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU