TAIYO YUDEN EMF212AB7475KGHT

Multilayer Ceramic Capacitor 4.7uF 16V 10% 0805 Emboss T/R
$ 0.089
Production

价格与库存

数据表和文档

下载 TAIYO YUDEN EMF212AB7475KGHT 的数据表和制造商文档。

IHS

Datasheet3 页3 年前

Farnell

Electro Sonic

Taiyo Yuden SCT

Future Electronics

库存历史记录

3 个月趋势:
-39.28%

CAD 模型

从我们值得信赖的合作伙伴处下载 TAIYO YUDEN EMF212AB7475KGHT 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
符号封装
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.089
$ 0.076
$ 0.076
Stock
806,812
7,105,759
7,105,759
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

供应链

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-09-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

描述

由其分销商提供的 TAIYO YUDEN EMF212AB7475KGHT 的描述。

Multilayer Ceramic Capacitor 4.7uF 16V 10% 0805 Emboss T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805
Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 0805 125C Low ESR Automotive T/R
0805 16V, X7R, 4.7 uF± 10 % - Multilayer Ceramic Capacitors
M 0805 (2012Metric) ceramic capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 4.7muF
MLCC for Automotive (POWERTRAIN, SAFETY) Applications, 16V, 4.7 uF, ± 10 %, 0805, X7R, RoHS
Taiyo Yuden SCT
CAP, MLCC, 0805/2012, 16V, X7R,
CAP, AEC-Q200, 4.7UF, 16V, MLCC, 0805; C; CAP, AEC-Q200, 4.7UF, 16V, MLCC, 0805; Capacitance: 4.7µF; Voltage(DC): 16V; Capacitor Case / Package: 0805 ^2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R

制造商别名

TAIYO YUDEN 在全球拥有多个品牌,分销商可将其用作替代名称。TAIYO YUDEN 也可称为以下名称:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU