TAIYO YUDEN CB2016T1R0MV

Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 720mA 117mOhm DCR 0806 Automotive T/R
$ 0.09
Obsolete

价格与库存

数据表和文档

下载 TAIYO YUDEN CB2016T1R0MV 的数据表和制造商文档。

JRH Electronics

Datasheet3 页7 年前

Newark

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 TAIYO YUDEN CB2016T1R0MV 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
符号封装
3D下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.09
$ 0.089
Stock
31,972
21,277
Authorized Distributors
3
2
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
720 mA
690 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
117 mΩ
130 mΩ
Q Factor
-
-
Test Frequency
7.96 MHz
7.96 MHz

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

相关零件

TAIYO YUDENCBMF1608T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 770mA 117mOhm DCR 0603
TAIYO YUDENBRL2012T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.85A 0.1755Ohm DCR 0805 T/R
TAIYO YUDENCBC2518T1R0MV
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.775A 0.104Ohm DCR 1007 Automotive T/R
Wurth Elektronik7447629010
WE-GFH High Frequency SMT Inductor
Inductor PowerChip Unshielded Wirewound 1uH 20% 1MHz Ferrite 0.8A 0.117Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 595mA 325mOhm DCR 0806 Embossed T/R

描述

由其分销商提供的 TAIYO YUDEN CB2016T1R0MV 的描述。

Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 720mA 117mOhm DCR 0806 Automotive T/R
Ind Power Wirewound 1uH 20% 7.96MHz 1.1A 0806 Embossed T/R
General Purpose Inductor, 1uH, 20%, 1 Element, SMD
FIXED IND 1UH 720MA 117 MOHM SMD
Inductor, Wirewound, 1Uh, 20%, 0806; Inductance:1Μh; Dc Resistance Max:90Mohm; Self Resonant Frequency:100Mhz; Dc Current Rating:720Ma; Inductor Case/Package:0806 [2016 Metric]; Product Range:Cb Series; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CB2016T1R0MV

制造商别名

TAIYO YUDEN 在全球拥有多个品牌,分销商可将其用作替代名称。TAIYO YUDEN 也可称为以下名称:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU