Sullins NPPN082AFCN-RC

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
$ 0.984
Production

价格与库存

数据表和文档

下载 Sullins NPPN082AFCN-RC 的数据表和制造商文档。

IHS

Datasheet2 页7 年前

Factory Futures

Future Electronics

库存历史记录

3 个月趋势:
+35.03%

备用零件

Price @ 1000
$ 0.984
$ 2.15
Stock
18,902
37,558
Authorized Distributors
2
4
Gender
Female
Female
Pitch
2.0066 mm
2 mm
Number of Positions
16
-
Number of Rows
2
-
Mount
Through Hole
-
Contact Plating
Gold
Gold

供应链

Lifecycle StatusProduction (Last Updated: 5 months ago)

相关零件

2.00mm Pitch Milli-Grid Header, Surface Mount Compatible, Vertical, Shrouded, 16 Circuits, 0.38µm Gold (Au) Selective Plating, with Slot, Stand-off
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
TE Connectivity / AMP1-1470108-6
Headers&wire Housings 2.0Mm Pitch Header Dip 16P |Te Connectivity Amp 1-1470108-6
TE Connectivity3-1734506-3
Rcpt, 2.0Mm, 20P, vrt Mt, 8 Au , 2.6St/ Box |Te Connectivity 3-1734506-3
TE Connectivity / AMP2-1734506-9
Board to Board & Mezzanine Connectors RCPT, 2.0MM, 12P, VRT MT, 8 Au, 2.6ST
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube

描述

由其分销商提供的 Sullins NPPN082AFCN-RC 的描述。

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
16 Position Total Dual Row 2 mm Pitch Straight Female Header
CONN HDR 16POS 0.079 GOLD PCB
Header,Push-Pull 2mm 2 16pin 1A

制造商别名

Sullins 在全球拥有多个品牌,分销商可将其用作替代名称。Sullins 也可称为以下名称:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION