STMicroelectronics 74LVQ74MTR

Tape & Reel (TR) 74LVQ74 e4 74LVQ flip flop 8.65mm 2V 9ns @ 3.3V 50pF 250MHz
Obsolete

价格与库存

数据表和文档

下载 STMicroelectronics 74LVQ74MTR 的数据表和制造商文档。

IHS

Datasheet13 页21 年前

SHENGYU ELECTRONICS

备用零件

Price @ 1000
$ 0.252
$ 0.252
Stock
107,967
198,708
198,708
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
12 ns
16 ns
16 ns
Frequency
100 MHz
95 MHz
95 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

供应链

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)

描述

由其分销商提供的 STMicroelectronics 74LVQ74MTR 的描述。

Tape & Reel (TR) 74LVQ74 e4 74LVQ flip flop 8.65mm 2V 9ns @ 3.3V 50pF 250MHz
D Flip-Flop, LVQ Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Dual D-Type Flip-Flop With Preset & Clear
IC D-TYPE POS TRG DUAL 14SOIC
IC FF D-TYPE DUAL 1BIT 14SOP

制造商别名

STMicroelectronics 在全球拥有多个品牌,分销商可将其用作替代名称。STMicroelectronics 也可称为以下名称:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics