深色模式现已推出! 在浅色和深色模式之间切换。 登录后保存首选项。

了解更多

STMicroelectronics 1.5KE100A

1.5KE Series 1500 W 100 V Axial Through Hole Uni Directional TVS Diode - DO-201
$ 0.296
Obsolete

价格与库存

数据表和文档

下载 STMicroelectronics 1.5KE100A 的数据表和制造商文档。

IHS

Datasheet12 页4 年前

TME

STMicroelectronics

HQonline

库存历史记录

3 个月趋势:
-2.99%

CAD 模型

从我们值得信赖的合作伙伴处下载 STMicroelectronics 1.5KE100A 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D
下载
SnapEDA
符号封装
3D
下载
TraceParts
3D
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策。

备用零件

Price @ 1000
$ 0.296
$ 0.219
Stock
175,649
22,054
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
100 V
100 V
Clamping Voltage
178 V
137 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
56 A
11.1 A

供应链

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

相关零件

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
DIODE ZENER 5.1V 1.3W DO41 / Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
onsemiBZX85C6V8
Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 Bulk
onsemiBZX85C5V6
BZX85C5V6 Series 5.6 V 200 mA Through Hole Zener Diode - DO-41
Zener Diode, 9.1V V(Z), 6.08%, 1.3W, Silicon, Unidirectional, DO-41

描述

由其分销商提供的 STMicroelectronics 1.5KE100A 的描述。

1.5KE Series 1500 W 100 V Axial Through Hole Uni Directional TVS Diode - DO-201
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR | TVS DIODE 85.5V 178V DO201
STMicroelectronics Unidirectional TVS Diode, Vc=178V TH DO-201 Vbr=95V
DIODE, TVS, 100V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 85.5V; Clamping Voltage Vc Max: 137V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Voltage

制造商别名

STMicroelectronics 在全球拥有多个品牌,分销商可将其用作替代名称。STMicroelectronics 也可称为以下名称:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics