Stackpole Electronics RMCF1210FT162R

Res Thick Film 1210 162 Ohm 1% 0.33W ±100ppm/°C Molded SMD Plastic T/R
Production

价格与库存

数据表和文档

下载 Stackpole Electronics RMCF1210FT162R 的数据表和制造商文档。

IHS

Datasheet13 页2 年前

Upverter

Stackpole Electronics

CAD 模型

从我们值得信赖的合作伙伴处下载 Stackpole Electronics RMCF1210FT162R 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.065
$ 0.065
Stock
4,496
77,000
77,000
Authorized Distributors
6
6
6
Resistance
162 Ω
162 Ω
162 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

供应链

Lifecycle StatusProduction (Last Updated: 1 month ago)

描述

由其分销商提供的 Stackpole Electronics RMCF1210FT162R 的描述。

Res Thick Film 1210 162 Ohm 1% 0.33W ±100ppm/°C Molded SMD Plastic T/R
Res Thick Film 1210 162 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 5W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RES, 1210, 162 ohm, 1%, 0.5W

制造商别名

Stackpole Electronics 在全球拥有多个品牌,分销商可将其用作替代名称。Stackpole Electronics 也可称为以下名称:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)