Eaton D38999/26JJ7PB

MIL Series Connector, 99 Contact(s), Composite, Male, Crimp Terminal, Plug
$ 137.41
Production

数据表和文档

下载 Eaton D38999/26JJ7PB 的数据表和制造商文档。

IHS

Datasheet152 页6 年前
Datasheet152 页8 年前

Farnell

库存历史记录

3 个月趋势:
+631%

备用零件

Price @ 1000
$ 137.41
$ 333.648
Stock
340
35
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
99
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
45 A
-

供应链

Lifecycle StatusProduction (Last Updated: 5 years ago)

相关零件

Conn MIL-DTL-38999 Circular PIN 99 POS Crimp ST Cable Mount 99 Terminal 1 Port
AMPHENOL TVS06RF-25-7P Circular Connector, MIL-C-38999 Series III, Plug, 99, Pin, Crimp, Cable
Conn MIL-DTL-38999 Circular SKT 99 POS Crimp ST Cable Mount 99 Terminal 1 Port

描述

由其分销商提供的 Eaton D38999/26JJ7PB 的描述。

MIL Series Connector, 99 Contact(s), Composite, Male, Crimp Terminal, Plug
Conn Circular PIN 99 POS Crimp ST Cable Mount 99 Terminal 1 Port
8D 99C 97#22D 2#8 Skt Plug |Souriau-Sunbank/eaton D38999/26JJ7PB
Composite plug, Olive Drab Cadmium plating, with male contacts
Souriau SCT
Connector, Compositeplug, OliveDrab, withmalecontacts, Sz-25
CONN PLUG MALE 99POS GOLD CRIMP
CIRCULAR CONN, PLUG, 25-7, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 99Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Inser
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

制造商别名

Eaton 在全球拥有多个品牌,分销商可将其用作替代名称。Eaton 也可称为以下名称:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

零件编号别名

该零件可能有以下备用零件编号:

  • D3899926JJ7PB